1009475 | OBO Bettermann
Clamp, max. bundle Ø 15 mm, steel, galvanized, (L x W x H) 58 x 14 x 15 mm, 1009475
Order No.: 46P1017
EAN: 4012196458707
MPN:
1009475
1015 D 15 G
Unit Price (€ / pc.)
1.428 € *
Standard delivery time from the manufacturer is: 6 Weeks
Fastening clip, 1015 D 15 G, OBO Bettermann
Fastening clip with a central fastening point for 2 cables or 2 pipes.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting clamp | |
| max. Bundle diameter | 15 mm | |
| Length | 58 mm | |
| Width | 14 mm | |
| Height | 15 mm | |
| Self-adhesive | No | |
| Material | steel, galvanized |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269060 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |