1009481 | OBO Bettermann

Clamp, max. bundle Ø 18 mm, steel, galvanized, (L x W x H) 64 x 14 x 18 mm, 1009481

Order No.: 46P1019
EAN: 4012196458745
MPN:
1009481
1015 D 18 G
1009481 OBO Bettermann Cable Holders Image 1
1009481 OBO Bettermann Cable Holders Image 2
Image may differ
Unit Price (€ / pc.)
1.6422 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
164.22 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
1.6422 €

Fastening clip, 1015 D 18 G, OBO Bettermann

Fastening clip with a central fastening point for 2 cables or 2 pipes.

Technical specifications
Filter Property Value
Product type mounting clamp
max. Bundle diameter 18 mm
Length 64 mm
Width 14 mm
Height 18 mm
Self-adhesive No
Material steel, galvanized
Logistics
Property Value
Customs tariff number 73269060
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes