1013861 | OBO Bettermann

Clamp, max. bundle Ø 6 mm, stainless steel, (L x W x H) 32 x 20 x 5 mm, 1013861

Order No.: 46P1568
EAN: 4012195911746
MPN:
1013861
822 6 A4
1013861 OBO Bettermann Cable Holders Image 1
1013861 OBO Bettermann Cable Holders Image 2
Image may differ
Unit Price (€ / pc.)
8.4966 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
849.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
8.4966 €

Fastening clip, 1013861, OBO Bettermann

Single-lobe fastening clip for cables and pipes.

Technical specifications
Breite 20 mm
Höhe 5 mm
Länge 32 mm
Material Edelstahl
max. Bündeldurchmesser 6 mm
Produkt-Art Befestigungsschelle
Selbstklebend No
Logistics
Zolltarifnummer 73269060
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes