1013889 | OBO Bettermann

Clamp, max. bundle Ø 22.5 mm, stainless steel, (L x W x H) 49 x 20 x 21 mm, 1013889

Order No.: 46P1563
EAN: 4012195911845
MPN:
1013889
822 22.5 A4
1013889 OBO Bettermann Cable Holders Image 1
1013889 OBO Bettermann Cable Holders Image 2
Image may differ
Unit Price (€ / pc.)
11.8643 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
593.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
11.8643 €

Fastening clip, 1013889, OBO Bettermann

Single-lobe fastening clip for cables and pipes.

Technical specifications
Breite 20 mm
Höhe 21 mm
Länge 49 mm
Material Edelstahl
max. Bündeldurchmesser 22.5 mm
Produkt-Art Befestigungsschelle
Selbstklebend No
Logistics
Zolltarifnummer 73269060
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes