1013911 | OBO Bettermann

Clamp, max. bundle Ø 40 mm, stainless steel, (L x W x H) 76 x 25 x 38 mm, 1013911

Order No.: 46P1566
EAN: 4012195911890
MPN:
1013911
822 40 A4
1013911 OBO Bettermann Cable Holders Image 1
1013911 OBO Bettermann Cable Holders Image 2
Image may differ
Unit Price (€ / pc.)
33.2129 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
3,321.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
33.2129 €

Fastening clip, 1013911, OBO Bettermann

Single-lobe fastening clip for cables and pipes.

Technical specifications
Breite 25 mm
Höhe 38 mm
Länge 76 mm
Material Edelstahl
max. Bündeldurchmesser 40 mm
Produkt-Art Befestigungsschelle
Selbstklebend No
Logistics
Zolltarifnummer 73269060
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes