1013925 | OBO Bettermann

Clamp, max. bundle Ø 63 mm, stainless steel, (L x W x H) 100 x 25 x 60 mm, 1013925

Order No.: 46P1569
EAN: 4012195911920
MPN:
1013925
822 63 A4
1013925 OBO Bettermann Cable Holders Image 1
1013925 OBO Bettermann Cable Holders Image 2
Image may differ
Unit Price (€ / pc.)
65.0454 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
6,504.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
65.0454 €

Fastening clip, 1013925, OBO Bettermann

Single-lobe fastening clip for cables and pipes.

Technical specifications
Breite 25 mm
Höhe 60 mm
Länge 100 mm
Material Edelstahl
max. Bündeldurchmesser 63 mm
Produkt-Art Befestigungsschelle
Selbstklebend No
Logistics
Zolltarifnummer 73269060
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes