1014021 | OBO Bettermann

Clamp, max. bundle Ø 12 mm, steel, hot dip galvanized, (L x W x H) 38.5 x 20 x 11 mm, 1014021

Order No.: 46P1585
EAN: 4012195013754
MPN:
1014021
822 12 FT
OBO Bettermann
1014021 OBO Bettermann Cable Holders Image 1
1014021 OBO Bettermann Cable Holders Image 2
Image may differ
Unit Price (€ / pc.)
2.1063 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
2.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
2.1063 €

Fastening clip, 1014021, OBO Bettermann

Single-lobe fastening clip for cables and pipes.

Technical specifications
Ausführung Befestigungsschelle
Breite 20 mm
Höhe 11 mm
Länge 38.5 mm
Material Stahl, tauchfeuerverzinkt
max. Bündeldurchmesser 12 mm
Selbstklebend No
Logistics
Zolltarifnummer 73269060
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes