1014099 | OBO Bettermann

Clamp, max. bundle Ø 16 mm, steel, hot dip galvanized, (L x W x H) 42 x 20 x 14 mm, 1014099

Order No.: 46P1587
EAN: 4012195013877
MPN:
1014099
822 16 FT
1014099 OBO Bettermann Cable Holders Image 1
1014099 OBO Bettermann Cable Holders Image 2
Image may differ
Unit Price (€ / pc.)
2.261 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
226.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
2.261 €

Fastening clip, 1014099, OBO Bettermann

Single-lobe fastening clip for cables and pipes.

Technical specifications
Breite 20 mm
Höhe 14 mm
Länge 42 mm
Material Stahl, tauchfeuerverzinkt
max. Bündeldurchmesser 16 mm
Produkt-Art Befestigungsschelle
Selbstklebend No
Logistics
Zolltarifnummer 73269060
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes