1014137 | OBO Bettermann

Clamp, max. bundle Ø 20 mm, steel, hot dip galvanized, (L x W x H) 48 x 20 x 19.5 mm, 1014137

Order No.: 46P1589
EAN: 4012195013990
MPN:
1014137
822 20 FT
OBO Bettermann
1014137 OBO Bettermann Cable Holders Image 1
1014137 OBO Bettermann Cable Holders Image 2
Image may differ
Unit Price (€ / pc.)
2.5823 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
2.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
2.5823 €

Fastening clip, 1014137, OBO Bettermann

Single-lobe fastening clip for cables and pipes.

Technical specifications
Ausführung Befestigungsschelle
Breite 20 mm
Höhe 19.5 mm
Länge 48 mm
Material Stahl, tauchfeuerverzinkt
max. Bündeldurchmesser 20 mm
Selbstklebend No
Logistics
Zolltarifnummer 73269060
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes