1015095 | OBO Bettermann

Clamp, max. bundle Ø 16 mm, steel, hot dip galvanized, (L x W x H) 59 x 20 x 13 mm, 1015095

Order No.: 46P1570
EAN: 4012195015130
MPN:
1015095
823 16 FT
1015095 OBO Bettermann Cable Holders Image 1
1015095 OBO Bettermann Cable Holders Image 2
Image may differ
Unit Price (€ / pc.)
3.0226 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
151.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
3.0226 €

Fastening clip, 1015095, OBO Bettermann

Two lobe fastening clips for cables and pipes.

Technical specifications
Breite 20 mm
Höhe 13 mm
Länge 59 mm
Material Stahl, tauchfeuerverzinkt
max. Bündeldurchmesser 16 mm
Produkt-Art Befestigungsschelle
Selbstklebend No
Logistics
Zolltarifnummer 73269060
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes