1015486 | OBO Bettermann

Clamp, max. bundle Ø 59.3 mm, steel, hot dip galvanized, (L x W x H) 116 x 25 x 55 mm, 1015486

Order No.: 46P1582
EAN: 4012195015611
MPN:
1015486
823 59.3 FT
1015486 OBO Bettermann Cable Holders Image 1
1015486 OBO Bettermann Cable Holders Image 2
Image may differ
Unit Price (€ / pc.)
15.6128 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
1,561.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
15.6128 €

Fastening clip, 1015486, OBO Bettermann

Two lobe fastening clips for cables and pipes.

Technical specifications
Breite 25 mm
Höhe 55 mm
Länge 116 mm
Material Stahl, tauchfeuerverzinkt
max. Bündeldurchmesser 59.3 mm
Produkt-Art Befestigungsschelle
Selbstklebend No
Logistics
Zolltarifnummer 73269060
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes