1015496 | OBO Bettermann

Clamp, max. bundle Ø 32 mm, steel, hot dip galvanized, (L x W x H) 95 x 25 x 29 mm, 1015496

Order No.: 46P1576
EAN: 4012195567738
MPN:
1015496
823 32 FT
1015496 OBO Bettermann Cable Holders Image 1
1015496 OBO Bettermann Cable Holders Image 2
Image may differ
Unit Price (€ / pc.)
6.9972 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
699.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
6.9972 €

Fastening clip, 1015496, OBO Bettermann

Two lobe fastening clips for cables and pipes.

Technical specifications
Breite 25 mm
Höhe 29 mm
Länge 95 mm
Material Stahl, tauchfeuerverzinkt
max. Bündeldurchmesser 32 mm
Produkt-Art Befestigungsschelle
Selbstklebend No
Logistics
Zolltarifnummer 73269060
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes