1015498 | OBO Bettermann

Clamp, max. bundle Ø 40 mm, steel, hot dip galvanized, (L x W x H) 100 x 25 x 36 mm, 1015498

Order No.: 46P1578
EAN: 4012195567790
MPN:
1015498
823 40 FT
OBO Bettermann
1015498 OBO Bettermann Cable Holders Image 1
1015498 OBO Bettermann Cable Holders Image 2
Image may differ
Unit Price (€ / pc.)
8.6632 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
8.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
8.6632 €

Fastening clip, 1015498, OBO Bettermann

Two lobe fastening clips for cables and pipes.

Technical specifications
Ausführung Befestigungsschelle
Breite 25 mm
Höhe 36 mm
Länge 100 mm
Material Stahl, tauchfeuerverzinkt
max. Bündeldurchmesser 40 mm
Selbstklebend No
Logistics
Zolltarifnummer 73269060
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes