1017980 | OBO Bettermann

Clamp, max. bundle Ø 50 mm, aluminum, (L x W x H) 110 x 25 x 46 mm, 1017980

Order No.: 46P1555
EAN: 4012195589938
MPN:
1017980
605 50 ALU
1017980 OBO Bettermann Cable Holders Image 1
1017980 OBO Bettermann Cable Holders Image 2
Image may differ
Unit Price (€ / pc.)
5.4026 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
135.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
5.4026 €

Fastening clip, 1017980, OBO Bettermann

Two lobe fastening clips for cables and pipes.

Technical specifications
Breite 25 mm
Höhe 46 mm
Länge 110 mm
Material Aluminium
max. Bündeldurchmesser 50 mm
Produkt-Art Befestigungsschelle
Selbstklebend No
Logistics
Zolltarifnummer 76169990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes