1018086 | OBO Bettermann

Clamp, max. bundle Ø 8 mm, steel, galvanized, (L x W x H) 33 x 10 x 7 mm, 1018086

Order No.: 46P1540
EAN: 4012195016335
MPN:
1018086
605 8 G
OBO Bettermann
1018086 OBO Bettermann Cable Holders Image 1
1018086 OBO Bettermann Cable Holders Image 2
Image may differ
Unit Price (€ / pc.)
0.3451 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
0.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.3451 €

Fastening clip, 1018086, OBO Bettermann

Two lobe fastening clips for cables and pipes.

Technical specifications
Ausführung Befestigungsschelle
Breite 10 mm
Höhe 7 mm
Länge 33 mm
Material Stahl, verzinkt
max. Bündeldurchmesser 8 mm
Selbstklebend No
Logistics
Zolltarifnummer 73269060
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes