1018094 | OBO Bettermann

Clamp, max. bundle Ø 9 mm, steel, galvanized, (L x W x H) 34 x 10 x 8 mm, 1018094

Order No.: 46P1541
EAN: 4012195016397
MPN:
1018094
605 9 G
1018094 OBO Bettermann Cable Holders Image 1
1018094 OBO Bettermann Cable Holders Image 2
Image may differ
Unit Price (€ / pc.)
0.357 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
35.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.357 €

Fastening clip, 1018094, OBO Bettermann

Two lobe fastening clips for cables and pipes.

Technical specifications
Breite 10 mm
Höhe 8 mm
Länge 34 mm
Material Stahl, verzinkt
max. Bündeldurchmesser 9 mm
Produkt-Art Befestigungsschelle
Selbstklebend No
Logistics
Zolltarifnummer 73269060
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes