1018108 | OBO Bettermann

Clamp, max. bundle Ø 10 mm, steel, galvanized, (L x W x H) 37 x 12 x 9 mm, 1018108

Order No.: 46P1512
EAN: 4012195016458
MPN:
1018108
605 10 G
1018108 OBO Bettermann Cable Holders Image 1
1018108 OBO Bettermann Cable Holders Image 2
Image may differ
Unit Price (€ / pc.)
0.3689 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
36.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.3689 €

Fastening clip, 1018108, OBO Bettermann

Two lobe fastening clips for cables and pipes.

Technical specifications
Breite 12 mm
Höhe 9 mm
Länge 37 mm
Material Stahl, verzinkt
max. Bündeldurchmesser 10 mm
Produkt-Art Befestigungsschelle
Selbstklebend No
Logistics
Zolltarifnummer 73269060
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes