1018132 | OBO Bettermann

Clamp, max. bundle Ø 13 mm, steel, galvanized, (L x W x H) 41 x 12 x 12 mm, 1018132

Order No.: 46P1515
EAN: 4012195016632
MPN:
1018132
605 13 G
1018132 OBO Bettermann Cable Holders Image 1
1018132 OBO Bettermann Cable Holders Image 2
Image may differ
Unit Price (€ / pc.)
0.4641 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
46.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.4641 €

Fastening clip, 1018132, OBO Bettermann

Two lobe fastening clips for cables and pipes.

Technical specifications
Breite 12 mm
Höhe 12 mm
Länge 41 mm
Material Stahl, verzinkt
max. Bündeldurchmesser 13 mm
Produkt-Art Befestigungsschelle
Selbstklebend No
Logistics
Zolltarifnummer 73269060
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes