1018140 | OBO Bettermann
Clamp, max. bundle Ø 14 mm, steel, galvanized, (L x W x H) 42 x 12 x 13 mm, 1018140
Order No.: 46P1516
EAN: 4012195016694
MPN:
1018140
605 14 G
Unit Price (€ / pc.)
0.4879 € *
Standard delivery time from the manufacturer is: 8 Weeks
Fastening clip, 1018140, OBO Bettermann
Two lobe fastening clips for cables and pipes.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting clamp | |
| max. Bundle diameter | 14 mm | |
| Length | 42 mm | |
| Width | 12 mm | |
| Height | 13 mm | |
| Self-adhesive | No | |
| Material | steel, galvanized |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269060 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |