1018175 | OBO Bettermann

Clamp, max. bundle Ø 17 mm, steel, galvanized, (L x W x H) 45 x 12 x 15.5 mm, 1018175

Order No.: 46P1519
EAN: 4012195016878
MPN:
1018175
605 17 G
1018175 OBO Bettermann Cable Holders Image 1
1018175 OBO Bettermann Cable Holders Image 2
Image may differ
Unit Price (€ / pc.)
0.5355 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
53.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.5355 €

Fastening clip, 1018175, OBO Bettermann

Two lobe fastening clips for cables and pipes.

Technical specifications
Breite 12 mm
Höhe 15.5 mm
Länge 45 mm
Material Stahl, verzinkt
max. Bündeldurchmesser 17 mm
Produkt-Art Befestigungsschelle
Selbstklebend No
Logistics
Zolltarifnummer 73269060
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes