1018183 | OBO Bettermann

Clamp, max. bundle Ø 18 mm, steel, galvanized, (L x W x H) 46 x 12 x 16.5 mm, 1018183

Order No.: 46P1520
EAN: 4012195016939
MPN:
1018183
605 18 G
OBO Bettermann
1018183 OBO Bettermann Cable Holders Image 1
1018183 OBO Bettermann Cable Holders Image 2
Image may differ
Unit Price (€ / pc.)
0.5712 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
0.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.5712 €

Fastening clip, 1018183, OBO Bettermann

Two lobe fastening clips for cables and pipes.

Technical specifications
Ausführung Befestigungsschelle
Breite 12 mm
Höhe 16.5 mm
Länge 46 mm
Material Stahl, verzinkt
max. Bündeldurchmesser 18 mm
Selbstklebend No
Logistics
Zolltarifnummer 73269060
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes