1018191 | OBO Bettermann

Clamp, max. bundle Ø 19 mm, steel, galvanized, (L x W x H) 47 x 12 x 17.5 mm, 1018191

Order No.: 46P1521
EAN: 4012195016991
MPN:
1018191
605 19 G
OBO Bettermann
1018191 OBO Bettermann Cable Holders Image 1
1018191 OBO Bettermann Cable Holders Image 2
Image may differ
Unit Price (€ / pc.)
0.595 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
0.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.595 €

Fastening clip, 1018191, OBO Bettermann

Two lobe fastening clips for cables and pipes.

Technical specifications
Ausführung Befestigungsschelle
Breite 12 mm
Höhe 17.5 mm
Länge 47 mm
Material Stahl, verzinkt
max. Bündeldurchmesser 19 mm
Selbstklebend No
Logistics
Zolltarifnummer 73269060
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes