1018264 | OBO Bettermann

Clamp, max. bundle Ø 26 mm, steel, galvanized, (L x W x H) 59 x 14 x 24 mm, 1018264

Order No.: 46P1526
EAN: 4012195017295
MPN:
1018264
605 26 G
1018264 OBO Bettermann Cable Holders Image 1
1018264 OBO Bettermann Cable Holders Image 2
Image may differ
Unit Price (€ / pc.)
0.9044 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
90.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.9044 €

Fastening clip, 1018264, OBO Bettermann

Two lobe fastening clips for cables and pipes.

Technical specifications
Breite 14 mm
Höhe 24 mm
Länge 59 mm
Material Stahl, verzinkt
max. Bündeldurchmesser 26 mm
Produkt-Art Befestigungsschelle
Selbstklebend No
Logistics
Zolltarifnummer 73269060
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes