1018353 | OBO Bettermann

Clamp, max. bundle Ø 35 mm, steel, galvanized, (L x W x H) 70 x 14 x 32 mm, 1018353

Order No.: 46P1530
EAN: 4012195017530
MPN:
1018353
605 35 G
OBO Bettermann
1018353 OBO Bettermann Cable Holders Image 1
1018353 OBO Bettermann Cable Holders Image 2
Image may differ
Unit Price (€ / pc.)
1.5232 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
1.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
1.5232 €

Fastening clip, 1018353, OBO Bettermann

Two lobe fastening clips for cables and pipes.

Technical specifications
Ausführung Befestigungsschelle
Breite 14 mm
Höhe 32 mm
Länge 70 mm
Material Stahl, verzinkt
max. Bündeldurchmesser 35 mm
Selbstklebend No
Logistics
Zolltarifnummer 73269060
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes