1018396 | OBO Bettermann

Clamp, max. bundle Ø 40 mm, steel, galvanized, (L x W x H) 75 x 14 x 37 mm, 1018396

Order No.: 46P1532
EAN: 4012195017653
MPN:
1018396
605 40 G
1018396 OBO Bettermann Cable Holders Image 1
1018396 OBO Bettermann Cable Holders Image 2
Image may differ
Unit Price (€ / pc.)
2.1896 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
109.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
2.1896 €

Fastening clip, 1018396, OBO Bettermann

Two lobe fastening clips for cables and pipes.

Technical specifications
Breite 14 mm
Höhe 37 mm
Länge 75 mm
Material Stahl, verzinkt
max. Bündeldurchmesser 40 mm
Produkt-Art Befestigungsschelle
Selbstklebend No
Logistics
Zolltarifnummer 73269060
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes