1018507 | OBO Bettermann

Clamp, max. bundle Ø 50 mm, steel, galvanized, (L x W x H) 88 x 16 x 46 mm, 1018507

Order No.: 46P1535
EAN: 4012195568339
MPN:
1018507
605 50 G
1018507 OBO Bettermann Cable Holders Image 1
1018507 OBO Bettermann Cable Holders Image 2
Image may differ
Unit Price (€ / pc.)
3.2725 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
81.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
3.2725 €

Fastening clip, 1018507, OBO Bettermann

Two lobe fastening clips for cables and pipes.

Technical specifications
Breite 16 mm
Höhe 46 mm
Länge 88 mm
Material Stahl, verzinkt
max. Bündeldurchmesser 50 mm
Produkt-Art Befestigungsschelle
Selbstklebend No
Logistics
Zolltarifnummer 73269060
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes