1018661 | OBO Bettermann

Clamp, max. bundle Ø 16 mm, stainless steel, (L x W x H) 44 x 12 x 14.5 mm, 1018661

Order No.: 46P1543
EAN: 4012195912064
MPN:
1018661
605 16 A4
1018661 OBO Bettermann Cable Holders Image 1
1018661 OBO Bettermann Cable Holders Image 2
Image may differ
Unit Price (€ / pc.)
2.9512 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
295.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
2.9512 €

Fastening clip, 1018661, OBO Bettermann

Two lobe fastening clips for cables and pipes.

Technical specifications
Breite 12 mm
Höhe 14.5 mm
Länge 44 mm
Material Edelstahl
max. Bündeldurchmesser 16 mm
Produkt-Art Befestigungsschelle
Selbstklebend No
Logistics
Zolltarifnummer 73269060
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes