1018679 | OBO Bettermann

Clamp, max. bundle Ø 25 mm, stainless steel, (L x W x H) 58 x 14 x 23 mm, 1018679

Order No.: 46P1545
EAN: 4012195912132
MPN:
1018679
605 25 A4
1018679 OBO Bettermann Cable Holders Image 1
1018679 OBO Bettermann Cable Holders Image 2
Image may differ
Unit Price (€ / pc.)
4.1531 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
415.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
4.1531 €

Fastening clip, 1018679, OBO Bettermann

Two lobe fastening clips for cables and pipes.

Technical specifications
Breite 14 mm
Höhe 23 mm
Länge 58 mm
Material Edelstahl
max. Bündeldurchmesser 25 mm
Produkt-Art Befestigungsschelle
Selbstklebend No
Logistics
Zolltarifnummer 73269060
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes