1018729 | OBO Bettermann

Clamp, max. bundle Ø 63 mm, stainless steel, (L x W x H) 112 x 16 x 59 mm, 1018729

Order No.: 46P1549
EAN: 4012195906506
MPN:
1018729
605 63 A4
1018729 OBO Bettermann Cable Holders Image 1
1018729 OBO Bettermann Cable Holders Image 2
Image may differ
Unit Price (€ / pc.)
25.9063 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
647.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
25.9063 €

Fastening clip, 1018729, OBO Bettermann

Two lobe fastening clips for cables and pipes.

Technical specifications
Breite 16 mm
Höhe 59 mm
Länge 112 mm
Material Edelstahl
max. Bündeldurchmesser 63 mm
Produkt-Art Befestigungsschelle
Selbstklebend No
Logistics
Zolltarifnummer 73269060
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes