1043021 | OBO Bettermann

Clamp, max. bundle Ø 2.5 mm, steel, galvanized, (L x W x H) 5.25 x 6 x 2 mm, 1043021

Order No.: 46P1642
EAN: 4012195028512
MPN:
1043021
WN 7855 A 2.5
1043021 OBO Bettermann Cable Holders Image 1
1043021 OBO Bettermann Cable Holders Image 2
Image may differ
Unit Price (€ / pc.)
1.6065 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
160.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
1.6065 €

Fastening clip, 1043021, OBO Bettermann

Dimensions to Siemens standard SN 78550, shape A, with strongly rounded edges, thus particularly suitable for sensitive cables.

Technical specifications
Breite 6 mm
Höhe 2 mm
Länge 5.25 mm
Material Stahl, verzinkt
max. Bündeldurchmesser 2.5 mm
Produkt-Art Befestigungsschelle
Selbstklebend No
Logistics
Zolltarifnummer 73269060
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes