1043064 | OBO Bettermann

Clamp, max. bundle Ø 4 mm, steel, galvanized, (L x W x H) 7.5 x 6 x 3.5 mm, 1043064

Order No.: 46P1643
EAN: 4012195028697
MPN:
1043064
WN 7855 A 4
1043064 OBO Bettermann Cable Holders Image 1
1043064 OBO Bettermann Cable Holders Image 2
Image may differ
Unit Price (€ / pc.)
1.8921 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
189.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
1.8921 €

Fastening clip, 1043064, OBO Bettermann

Dimensions to Siemens standard SN 78550, shape A, with strongly rounded edges, thus particularly suitable for sensitive cables.

Technical specifications
Breite 6 mm
Höhe 3.5 mm
Länge 7.5 mm
Material Stahl, verzinkt
max. Bündeldurchmesser 4 mm
Produkt-Art Befestigungsschelle
Selbstklebend No
Logistics
Zolltarifnummer 73269060
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes