1043080 | OBO Bettermann

Clamp, max. bundle Ø 5 mm, steel, galvanized, (L x W x H) 8 x 6 x 4.5 mm, 1043080

Order No.: 46P1645
EAN: 4012195028819
MPN:
1043080
WN 7855 A 5
1043080 OBO Bettermann Cable Holders Image 1
1043080 OBO Bettermann Cable Holders Image 2
Image may differ
Unit Price (€ / pc.)
2.0944 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
209.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
2.0944 €

Fastening clip, 1043080, OBO Bettermann

Dimensions to Siemens standard SN 78550, shape A, with strongly rounded edges, thus particularly suitable for sensitive cables.

Technical specifications
Breite 6 mm
Höhe 4.5 mm
Länge 8 mm
Material Stahl, verzinkt
max. Bündeldurchmesser 5 mm
Produkt-Art Befestigungsschelle
Selbstklebend No
Logistics
Zolltarifnummer 73269060
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes