1043129 | OBO Bettermann
Clamp, max. bundle Ø 7 mm, steel, galvanized, (L x W x H) 10 x 8 x 6 mm, 1043129
Order No.: 46P1647
EAN: 4012195028932
MPN:
1043129
WN 7855 A 7
Unit Price (€ / pc.)
2.4157 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Fastening clip, 1043129, OBO Bettermann
Dimensions to Siemens standard SN 78550, shape A, with strongly rounded edges, thus particularly suitable for sensitive cables.
Technical specifications
Breite | 8 mm | |
Höhe | 6 mm | |
Länge | 10 mm | |
Material | Stahl, verzinkt | |
max. Bündeldurchmesser | 7 mm | |
Produkt-Art | Befestigungsschelle | |
Selbstklebend | No |
Download
Logistics
Zolltarifnummer | 73269060 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |