1044079 | OBO Bettermann
Clamp, max. bundle Ø 4.5 mm, steel, galvanized, (L x W x H) 24 x 6 x 4 mm, 1044079
Order No.: 46P1656
EAN: 4012195029779
MPN:
1044079
WN 7855 B 4.5
Unit Price (€ / pc.)
2.2134 € *
Available: 0 pcs.
Leadtime: 1 Week **
Fastening clip, 1044079, OBO Bettermann
Dimensions to Siemens standard SN 78550, shape B, with strongly rounded edges, thus particularly suitable for sensitive cables.
Technical specifications
Breite | 6 mm | |
Höhe | 4 mm | |
Länge | 24 mm | |
Material | Stahl, verzinkt | |
max. Bündeldurchmesser | 4.5 mm | |
Produkt-Art | Befestigungsschelle | |
Selbstklebend | No |
Download
Logistics
Zolltarifnummer | 73269060 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |