1044109 | OBO Bettermann

Clamp, max. bundle Ø 6 mm, steel, galvanized, (L x W x H) 24 x 6 x 5.5 mm, 1044109

Order No.: 46P1658
EAN: 4012195029892
MPN:
1044109
WN 7855 B 6
1044109 OBO Bettermann Cable Holders Image 1
1044109 OBO Bettermann Cable Holders Image 2
Image may differ
Unit Price (€ / pc.)
2.4871 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
248.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
2.4871 €

Fastening clip, 1044109, OBO Bettermann

Dimensions to Siemens standard SN 78550, shape B, with strongly rounded edges, thus particularly suitable for sensitive cables.

Technical specifications
Breite 6 mm
Höhe 5.5 mm
Länge 24 mm
Material Stahl, verzinkt
max. Bündeldurchmesser 6 mm
Produkt-Art Befestigungsschelle
Selbstklebend No
Logistics
Zolltarifnummer 73269060
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes