1044141 | OBO Bettermann
Clamp, max. bundle Ø 8 mm, steel, galvanized, (L x W x H) 28 x 8 x 7 mm, 1044141
Order No.: 46P1660
EAN: 4012195030010
MPN:
1044141
WN 7855 B 8
Unit Price (€ / pc.)
2.8203 € *
Available: 0 pcs.
Leadtime: 1 Week **
Fastening clip, 1044141, OBO Bettermann
Dimensions to Siemens standard SN 78550, shape B, with strongly rounded edges, thus particularly suitable for sensitive cables.
Technical specifications
Breite | 8 mm | |
Höhe | 7 mm | |
Länge | 28 mm | |
Material | Stahl, verzinkt | |
max. Bündeldurchmesser | 8 mm | |
Produkt-Art | Befestigungsschelle | |
Selbstklebend | No |
Download
Logistics
Zolltarifnummer | 73269060 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |