1044176 | OBO Bettermann

Clamp, max. bundle Ø 9 mm, steel, galvanized, (L x W x H) 28 x 8 x 8 mm, 1044176

Order No.: 46P1661
EAN: 4012195030072
MPN:
1044176
WN 7855 B 9
1044176 OBO Bettermann Cable Holders Image 1
1044176 OBO Bettermann Cable Holders Image 2
Image may differ
Unit Price (€ / pc.)
3.0702 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
307.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
3.0702 €

Fastening clip, 1044176, OBO Bettermann

Dimensions to Siemens standard SN 78550, shape B, with strongly rounded edges, thus particularly suitable for sensitive cables.

Technical specifications
Breite 8 mm
Höhe 8 mm
Länge 28 mm
Material Stahl, verzinkt
max. Bündeldurchmesser 9 mm
Produkt-Art Befestigungsschelle
Selbstklebend No
Logistics
Zolltarifnummer 73269060
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes