1044257 | OBO Bettermann
Clamp, max. bundle Ø 16 mm, steel, galvanized, (L x W x H) 39 x 12 x 14 mm, 1044257
Order No.: 46P1653
EAN: 4012195030317
MPN:
1044257
WN 7855 B 16
Unit Price (€ / pc.)
4.7124 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Fastening clip, 1044257, OBO Bettermann
Dimensions to Siemens standard SN 78550, shape B, with strongly rounded edges, thus particularly suitable for sensitive cables.
Technical specifications
Breite | 12 mm | |
Höhe | 14 mm | |
Länge | 39 mm | |
Material | Stahl, verzinkt | |
max. Bündeldurchmesser | 16 mm | |
Produkt-Art | Befestigungsschelle | |
Selbstklebend | No |
Download
Logistics
Zolltarifnummer | 73269060 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |