1362354 | OBO Bettermann
Spacer clamp, max. bundle Ø 6 mm, steel, hot dip galvanized, (L x W) 35 x 18 mm, 1362354
Order No.: 46P1450
EAN: 4012196599332
MPN:
1362354
ASG 732 6 FT
Unit Price (€ / pc.)
2.6061 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Spacer clip, 1362354, OBO Bettermann
Spacer clip for the installation of pipes and cables on walls, ceiling and floors with self-locking upper part. Approved for the maintenance of electrical function according to DIN 4102 Part 12, maintenance of electrical function classes E 30 to E 90.
Technical specifications
Breite | 18 mm | |
Länge | 35 mm | |
Material | Stahl, tauchfeuerverzinkt | |
max. Bündeldurchmesser | 6 mm | |
Produkt-Art | Abstandschelle | |
Selbstklebend | No |
Download
Logistics
Zolltarifnummer | 73269060 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |