1362360 | OBO Bettermann

Spacer clamp, max. bundle Ø 10 mm, steel, hot dip galvanized, (L x W) 37 x 18 mm, 1362360

Order No.: 46P1440
EAN: 4012196599363
MPN:
1362360
ASG 732 10 FT
1362360 OBO Bettermann Cable Holders
Image may differ
Unit Price (€ / pc.)
2.7727 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
69.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
2.7727 €

Spacer clip, 1362360, OBO Bettermann

Spacer clip for the installation of pipes and cables on walls, ceiling and floors with self-locking upper part. Approved for the maintenance of electrical function according to DIN 4102 Part 12, maintenance of electrical function classes E 30 to E 90.

Technical specifications
Breite 18 mm
Länge 37 mm
Material Stahl, tauchfeuerverzinkt
max. Bündeldurchmesser 10 mm
Produkt-Art Abstandschelle
Selbstklebend No
Logistics
Zolltarifnummer 73269060
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes