1362362 | OBO Bettermann
Spacer clamp, max. bundle Ø 12 mm, steel, hot dip galvanized, (L x W) 39 x 18 mm, 1362362
Order No.: 46P1441
EAN: 4012196599370
MPN:
1362362
ASG 732 12 FT
Unit Price (€ / pc.)
2.8441 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Spacer clip, 1362362, OBO Bettermann
Spacer clip for the installation of pipes and cables on walls, ceiling and floors with self-locking upper part. Approved for the maintenance of electrical function according to DIN 4102 Part 12, maintenance of electrical function classes E 30 to E 90.
Technical specifications
Breite | 18 mm | |
Länge | 39 mm | |
Material | Stahl, tauchfeuerverzinkt | |
max. Bündeldurchmesser | 12 mm | |
Produkt-Art | Abstandschelle | |
Selbstklebend | No |
Download
Logistics
Zolltarifnummer | 73269060 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |