1362372 | OBO Bettermann

Spacer clamp, max. bundle Ø 25 mm, steel, hot dip galvanized, (L x W) 51 x 18 mm, 1362372

Order No.: 46P1445
EAN: 4012196599417
MPN:
1362372
ASG 732 25 FT
1362372 OBO Bettermann Cable Holders
Image may differ
Unit Price (€ / pc.)
3.0702 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
76.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
3.0702 €

Spacer clip, 1362372, OBO Bettermann

Spacer clip for the installation of pipes and cables on walls, ceiling and floors with self-locking upper part. Approved for the maintenance of electrical function according to DIN 4102 Part 12, maintenance of electrical function classes E 30 to E 90.

Technical specifications
Breite 18 mm
Länge 51 mm
Material Stahl, tauchfeuerverzinkt
max. Bündeldurchmesser 25 mm
Produkt-Art Abstandschelle
Selbstklebend No
Logistics
Zolltarifnummer 73269060
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes