1362389 | OBO Bettermann
Spacer clamp, max. bundle Ø 63 mm, steel, hot dip galvanized, (L x W) 94 x 18 mm, 1362389
Order No.: 46P1451
EAN: 4012196599455
MPN:
1362389
ASG 732 63 FT
Unit Price (€ / pc.)
6.3903 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Spacer clip, 1362389, OBO Bettermann
Spacer clip for the installation of pipes and cables on walls, ceiling and floors with self-locking upper part. Approved for the maintenance of electrical function according to DIN 4102 Part 12, maintenance of electrical function classes E 30 to E 90.
Technical specifications
Ausführung | Abstandschelle | |
Breite | 18 mm | |
Länge | 94 mm | |
Material | Stahl, tauchfeuerverzinkt | |
max. Bündeldurchmesser | 63 mm | |
Selbstklebend | No |
Download
Logistics
Zolltarifnummer | 73269060 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |