1362417 | OBO Bettermann

Spacer clamp, max. bundle Ø 17 mm, steel, galvanized, (L x W) 44 x 18 mm, 1362417

Order No.: 46P1408
EAN: 4012196599646
MPN:
1362417
ASG 732 17 G
1362417 OBO Bettermann Cable Holders
Image may differ
Unit Price (€ / pc.)
2.3919 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
59.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
2.3919 €

Spacer clip, 1362417, OBO Bettermann

Spacer clip for the installation of pipes and cables on walls, ceilings and floors with self-locking cover. Fastening via attachment piece with internal thread. Approved for the maintenance of electrical function according to DIN 4102 Part 12, maintenance of electrical function classes E 30 to E 90.

Technical specifications
Breite 18 mm
Länge 44 mm
Material Stahl, verzinkt
max. Bündeldurchmesser 17 mm
Produkt-Art Abstandschelle
Selbstklebend No
Logistics
Zolltarifnummer 73269060
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes