1362420 | OBO Bettermann

Spacer clamp, max. bundle Ø 20 mm, steel, galvanized, (L x W) 47 x 18 mm, 1362420

Order No.: 46P1409
EAN: 4012196599653
MPN:
1362420
ASG 732 20 G
1362420 OBO Bettermann Cable Holders
Image may differ
Unit Price (€ / pc.)
2.4395 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
60.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
2.4395 €

Spacer clip, 1362420, OBO Bettermann

Spacer clip for the installation of pipes and cables on walls, ceilings and floors with self-locking cover. Fastening via attachment piece with internal thread. Approved for the maintenance of electrical function according to DIN 4102 Part 12, maintenance of electrical function classes E 30 to E 90.

Technical specifications
Breite 18 mm
Länge 47 mm
Material Stahl, verzinkt
max. Bündeldurchmesser 20 mm
Produkt-Art Abstandschelle
Selbstklebend No
Logistics
Zolltarifnummer 73269060
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes