1362460 | OBO Bettermann

Spacer clamp, max. bundle Ø 10 mm, stainless steel, (L x W) 37 x 18 mm, 1362460

Order No.: 46P1391
EAN: 4012196599769
MPN:
1362460
ASG 732 10 A4
1362460 OBO Bettermann Cable Holders
Image may differ
Unit Price (€ / pc.)
12.3641 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
309.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
12.3641 €

Spacer clip, 1362460, OBO Bettermann

Spacer clip for the installation of pipes and cables on walls, ceilings and floors with self-locking cover. Fastening via attachment piece with internal thread. Approved for the maintenance of electrical function according to DIN 4102 Part 12, maintenance of electrical function classes E 30 to E 90.

Technical specifications
Breite 18 mm
Länge 37 mm
Material Edelstahl
max. Bündeldurchmesser 10 mm
Produkt-Art Abstandschelle
Selbstklebend No
Logistics
Zolltarifnummer 73269060
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes