1362482 | OBO Bettermann

Spacer clamp, max. bundle Ø 44 mm, stainless steel, (L x W) 73 x 18 mm, 1362482

Order No.: 46P1399
EAN: 4012196599844
MPN:
1362482
ASG 732 44 A4
1362482 OBO Bettermann Cable Holders
Image may differ
Unit Price (€ / pc.)
17.2312 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
344.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
17.2312 €

Spacer clip, 1362482, OBO Bettermann

Spacer clip for the installation of pipes and cables on walls, ceilings and floors with self-locking cover. Fastening via attachment piece with internal thread. Approved for the maintenance of electrical function according to DIN 4102 Part 12, maintenance of electrical function classes E 30 to E 90.

Technical specifications
Breite 18 mm
Länge 73 mm
Material Edelstahl
max. Bündeldurchmesser 44 mm
Produkt-Art Abstandschelle
Selbstklebend No
Logistics
Zolltarifnummer 73269060
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes