1362622 | OBO Bettermann
Spacer clamp, max. bundle Ø 6 mm, stainless steel, (L x W) 35 x 18 mm, 1362622
Order No.: 46P1387
EAN: 4012196609352
MPN:
1362622
ASG 732 6 A2
Unit Price (€ / pc.)
6.4974 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Spacer clip, 1362622, OBO Bettermann
Spacer clip for the installation of pipes and cables on walls, ceiling and floors with self-locking upper part.
Technical specifications
Breite | 18 mm | |
Länge | 35 mm | |
Material | Edelstahl | |
max. Bündeldurchmesser | 6 mm | |
Produkt-Art | Abstandschelle | |
Selbstklebend | No |
Download
Logistics
Zolltarifnummer | 73269060 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |