1362626 | OBO Bettermann

Spacer clamp, max. bundle Ø 8 mm, stainless steel, (L x W) 35 x 18 mm, 1362626

Order No.: 46P1390
EAN: 4012196609376
MPN:
1362626
ASG 732 8 A2
1362626 OBO Bettermann Cable Holders
Image may differ
Unit Price (€ / pc.)
6.7711 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
169.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
6.7711 €

Spacer clip, 1362626, OBO Bettermann

Spacer clip for the installation of pipes and cables on walls, ceiling and floors with self-locking upper part.

Technical specifications
Breite 18 mm
Länge 35 mm
Material Edelstahl
max. Bündeldurchmesser 8 mm
Produkt-Art Abstandschelle
Selbstklebend No
Logistics
Zolltarifnummer 73269060
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes