1362632 | OBO Bettermann

Spacer clamp, max. bundle Ø 14 mm, stainless steel, (L x W) 41 x 18 mm, 1362632

Order No.: 46P1379
EAN: 4012196609406
MPN:
1362632
ASG 732 14 A2
1362632 OBO Bettermann Cable Holders
Image may differ
Unit Price (€ / pc.)
7.1757 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
179.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
7.1757 €

Spacer clip, 1362632, OBO Bettermann

Spacer clip for the installation of pipes and cables on walls, ceiling and floors with self-locking upper part.

Technical specifications
Breite 18 mm
Länge 41 mm
Material Edelstahl
max. Bündeldurchmesser 14 mm
Produkt-Art Abstandschelle
Selbstklebend No
Logistics
Zolltarifnummer 73269060
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes